
Illuminated pushbutton switch featuring a straight, panel-mount orientation with a 3.5mm square button actuator. SPST throw configuration offers Off-On switching with a 250mA current rating and 42V AC/DC voltage rating. Gold contacts with tin plating ensure reliable performance over 100,000 electrical cycles. White lamp illumination and an IP40 rating are included.
ITT 1.15116.0310000 technical specifications.
| Actuator Length | 3.5mm |
| Actuator Type | Square, Button |
| Contact Material | Gold |
| Contact Plating | Tin |
| Current Rating | 250mA |
| Depth | 8.9mm |
| Electrical Life | 100000Cycles |
| Illumination Color | White |
| Illumination Type | Illuminated, Lamp |
| Lead Free | Lead Free |
| Length | 8.9mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 42V |
| Max Voltage Rating (DC) | 42V |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Series | 8MM |
| Switch Function | Off-On |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 42V |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.15116.0310000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
