
The RAFIX 16 DPST switch is a 6A, 250V AC rated electromechanical switch with a quick connect termination and illuminated contact. It has a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. The switch is available in bulk packaging and has a package quantity of one. It is not radiation hardened and has a silver contact material with a tin plating.
Sign in to ask questions about the ITT 1.20122.0030000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 1.20122.0030000 technical specifications.
| Color | Grey |
| Contact Material | Silver |
| Contact Plating | Tin |
| Depth | 22.2mm |
| Height | 26.2mm |
| Illumination Type | Illuminated |
| Length | 22.2mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | RAFIX 16 |
| Terminal Length | 8.2mm |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Width | 22.2mm |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.20122.0030000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
