ITT 1.20122.0220000 technical specifications.
| Color | Grey |
| Height | 26.2mm |
| Illumination Type | Illuminated |
| Length | 22.2mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | RAFIX 16 |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Width | 22.2mm |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.20122.0220000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.