The ITT 1.20126.0020000 is a SPST pushbutton switch with a lead-free termination and an operating temperature range of -25°C to 70°C. It is available in a bulk packaging quantity of 30 units. The switch is part of the RAFIX 22 FS series and is not radiation hardened. It is designed for PCB mounting.
Sign in to ask questions about the ITT 1.20126.0020000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 1.20126.0020000 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | RAFIX 22 FS |
| Termination | PCB |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.20126.0020000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.