ITT 1.20126.0030000 technical specifications.
| Contact Material | Gold |
| Depth | 17.3mm |
| Lead Free | Lead Free |
| Length | 17.3mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 42V |
| Max Voltage Rating (DC) | 42V |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | RAFIX 22 FS |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.20126.0030000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.