ITT 1.20126.4030000 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | RAFIX 22 FS |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 42V |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.20126.4030000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.