Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 1.30070.2510300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 1.30070.2510300 technical specifications.
| Actuator Color | Red |
| Actuator Length | 0mm |
| Actuator Type | Pushbutton |
| Color | Red |
| Depth | 24.95mm |
| Electrical Life | 2000000Cycles |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 24.95mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 10 |
| Series | RAFIX 16 |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.30070.2510300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.