Checking distributor stock and pricing after the page loads.
ITT 1.30074.5210304 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 2 |
| Series | RAFIX 16 |
| RoHS | Compliant |
No datasheet is available for this part.