Switch Access Selector Switch Long Handle/Round Collar
ITT 1.30242.9370200 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -27°C |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.