The ITT 1.30255.3220000 is a 2-position keylock switch with a maximum operating temperature of 70°C and an electrical life of 300,000 cycles. It is rated for IP65 and features a quick connect termination. The switch is designed for panel mounting and is part of the RAFIX 22 FS series. It is available in bulk packaging and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
ITT 1.30255.3220000 technical specifications.
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65 |
| Series | RAFIX 22 FS |
| Termination | Quick Connect |
| RoHS | Compliant |
No datasheet is available for this part.