This SPDT slide switch features silver contacts and a maximum operating temperature of 65°C. It can withstand a maximum voltage rating of 28V DC and is suitable for through hole mounting. The switch is packaged in bulk and is not radiation hardened.
ITT 1101M2S2WQE2 technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Wire Wrap |
| Throw Configuration | SPDT |
| RoHS | Not CompliantNo |
No datasheet is available for this part.