
SPDT slide switch with a 3-position, straight, through-hole PCB mount. Features a black nylon actuator with a 5.08mm length and a 2.16mm travel. Contacts are gold and nickel plated copper alloy, rated for 0.4VA at 20V AC/DC with a 6A current rating. Offers 100,000 electrical cycles and operates between -30°C and 65°C.
ITT 1101M2S3CBE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 5.08mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Approvals | UL |
| Body Material | Stainless Steel, Nylon, Epoxy |
| Contact Material | Nickel, Copper, Copper Alloy, Gold |
| Contact Plating | Gold, Nickel |
| Current Rating | 6A |
| Depth | 6.6mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, PCB |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 1000 |
| Switch Function | On-On |
| Switch Travel | 2.16mm |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 1101M2S3CBE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.