Sign in to ask questions about the ITT 113B02000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 113B02000 technical specifications.
| Color | Black |
| Contact Current Rating | 1A |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Lead Free | Contains Lead |
| Length | 7.62mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Series | 3U |
| Termination | PCB |
| Voltage | 28V |
| Width | 15.8mm |
| RoHS | Compliant |
Download the complete datasheet for ITT 113B02000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.