Sign in to ask questions about the ITT 114B02000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 114B02000 technical specifications.
| Color | Black |
| Contact Current Rating | 1A |
| Current Rating | 100mA |
| Lead Free | Contains Lead |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 3U |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for ITT 114B02000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.