Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 119091029 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Silver |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | YM |
| Switch Type | Keylock |
| RoHS | Compliant |
Download the complete datasheet for ITT 119091029 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
