
SPDT door interlock switch featuring a stainless steel push-pull plunger actuator. Rated for 15A at 250V AC/DC, with a silver contact material and a robust electrical life of 150,000 cycles. Operating temperature range spans from -55°C to 150°C. Designed for chassis, panel, or screw mounting with screw termination and a right-angle orientation. This lead-free, RoHS compliant component offers a 13mm length, 39.62mm height, and 49.93mm depth.
Sign in to ask questions about the ITT 11TL604 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 11TL604 technical specifications.
| Actuator Material | Stainless Steel |
| Actuator Type | Push-Pull Plunger |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 49.93mm |
| Electrical Life | 150000Cycles |
| Height | 39.62mm |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Panel, Screw |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT 11TL604 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
