Switch Push Button DPDT Plunger 0.04A 50VAC 50VDC 1VA Momentary Contact Solder Lug/PC Pins
ITT 120016 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Max Current Rating | 40mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Mount | Solder |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.