Sign in to ask questions about the ITT 120220-0190 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 120220-0190 technical specifications.
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Ports | 1 |
| Product Length (mm) | 2.7 |
| Product Depth (mm) | 2.7 |
| Product Height (mm) | 1.6 |
| Type | Test Port Interface |
| Gender | RCP |
| Number of Contacts | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1KK13 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for ITT 120220-0190 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.