
SPDT snap-action switch featuring a 15A current rating and 125V AC/DC voltage rating. Designed for panel or chassis mounting with screw terminals, this switch utilizes quick connect terminations and a push-pull plunger actuator made from stainless steel. It offers an electrical life of 150,000 cycles and operates within a temperature range of -55°C to 150°C. The contact material is silver, and the switch is RoHS compliant.
ITT 12TL4A4 technical specifications.
| Actuator Material | Stainless Steel |
| Actuator Type | Push-Pull Plunger |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 49.83mm |
| Electrical Life | 150000Cycles |
| Height | 46mm |
| Length | 13mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Chassis Mount, Screw |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT 12TL4A4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.