This silicon rectifier is a 1 A device in ITT's 1N4001 through 1N4007 family and uses miniature plastic encapsulation. The 1N4002 version is rated for 100 V peak repetitive reverse voltage at 25°C. The datasheet lists 1 A half-wave resistive load current at 65°C ambient or 0.75 A at 100°C ambient, with maximum forward voltage of 1.1 V at 1 A and reverse current below 5 µA at rated reverse voltage. Junction temperature is rated to 150°C, thermal resistance is below 95 °C/W, and the device is specified for 10 A repetitive surge current and 50 A half-cycle surge current at 50 Hz and 25°C junction temperature.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 1N4002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 1N4002 technical specifications.
| Max Operating Temperature | 175 |
| Number of Elements | 1 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for ITT 1N4002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.