
This part is a single silicon unidirectional Zener diode with a nominal Zener voltage of 5.1 V and a 5% tolerance. Exact-part listings describe it as an axial-leaded through-hole device intended for voltage regulation and reference applications. Available exact-part sources consistently identify one diode element and glass-bodied axial construction. The part is associated with a maximum operating temperature of 200 °C in available technical listings, but package details are inconsistent across sources.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 1N4733A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 200 |
| Number of Elements | 1 |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for ITT 1N4733A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
