This through-hole voltage regulator diode provides a nominal 16 V zener voltage with ±5% tolerance and up to 1 W total power dissipation. It is housed in a small hermetically sealed glass SOD66 (DO-41) axial package for low-voltage stabilizer applications. The device is a single zener diode intended for general-purpose voltage regulation and reference functions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 1N4745A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 200 |
| Number of Elements | 1 |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for ITT 1N4745A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.