Silicon Zener diode with a nominal 20 V reverse breakdown voltage and 5% tolerance. The device is rated for 1 W power dissipation and uses an axial leaded DO-41 through-hole package. It is intended for voltage regulation and general-purpose reference service in standard low-power protection and bias networks.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 1N4747A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 200 |
| Number of Elements | 1 |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for ITT 1N4747A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.