ITT 20220-0175 technical specifications.
| Body Orientation | Straight |
| Number of Ports | 1 |
| Product Length (mm) | 21.98 |
| Product Height (mm) | 7 |
| Type | Test Adapter |
| Gender | M/F |
| Number of Contacts | 1/1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1KK13 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for ITT 20220-0175 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.