Pushbutton Switches Pushbutton-Illuminat Industrial Controls
ITT 3.13002.1020000 technical specifications.
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | RS76 |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 42V |
| RoHS | Compliant |
No datasheet is available for this part.