The ITT 3.13002.5020000 is a pushbutton switch with a SPST configuration, rated for 42V and 100mA. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The switch is designed for through hole mounting and has a mechanical life of 10,000,000 cycles. It is rated for IP40 and has a package quantity of 25 in bulk packaging.
Sign in to ask questions about the ITT 3.13002.5020000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 3.13002.5020000 technical specifications.
| Package/Case | 502 |
| Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 0.9N |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Series | RS76 |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 42V |
| RoHS | Compliant |
Download the complete datasheet for ITT 3.13002.5020000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.