
Illuminated pushbutton switch featuring a white square button actuator with a 0.7mm length. This SPST-NO (Single Pole Single Throw - Normally Open) switch offers a 250mA current rating at 50V AC/DC. It boasts a mechanical life of 1,000,000 cycles, a 3N operating force, and silver contacts with silver plating. Designed for through-hole mounting with straight PC pin termination, it operates within a temperature range of -25°C to 70°C and is lead-free.
Sign in to ask questions about the ITT 3.14001.0060000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 3.14001.0060000 technical specifications.
| Actuator Color | White |
| Actuator Length | 0.7mm |
| Actuator Type | Square, Button |
| Color | White |
| Contact Current Rating | 250mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 250mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Mount | Through Hole |
| Operating Force | 3N |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Series | RF19 |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT 3.14001.0060000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.