
Illuminated pushbutton switch featuring a white, square button actuator with a 0.7mm length. This SPST-NO (Single Pole Single Throw, Normally Open) switch offers gold contacts with tin plating, rated for 100mA and 42V AC/DC. Designed for through-hole mounting with PC pin terminations, it boasts a mechanical life of 1,000,000 cycles and an operating force of 3N. Operating within a temperature range of -25°C to 70°C, this straight-oriented switch includes LED illumination.
Sign in to ask questions about the ITT 3.14001.0320000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 3.14001.0320000 technical specifications.
| Actuator Color | White |
| Actuator Length | 0.7mm |
| Actuator Type | Square, Button |
| Contact Material | Gold |
| Contact Plating | Tin |
| Current Rating | 100mA |
| Depth | 19.05mm |
| Illumination Type | LED |
| Length | 19.05mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 42V |
| Max Voltage Rating (DC) | 42V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Operating Force | 3N |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | RF19 |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 42V |
| RoHS | Compliant |
Download the complete datasheet for ITT 3.14001.0320000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
