
Illuminated pushbutton switch featuring a green square actuator and SPST-NO (Single Pole Single Throw, Normally Open) contact configuration. Rated for 42V AC/DC with a 100mA contact current rating and gold contacts with tin plating. Offers a mechanical life of 1,000,000 cycles and operates within a temperature range of -25°C to 70°C. Mounts via through-hole termination with PC pins and includes LED illumination.
Sign in to ask questions about the ITT 3.14002.0120000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 3.14002.0120000 technical specifications.
| Actuator Color | Green |
| Actuator Length | 0.7mm |
| Actuator Type | Square, Button |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Contact Plating | Tin |
| Current Rating | 100mA |
| Depth | 19.05mm |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 42V |
| Max Voltage Rating (DC) | 42V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Operating Force | 3N |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Series | RF19 |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 42V |
| RoHS | Compliant |
Download the complete datasheet for ITT 3.14002.0120000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
