
This is a red LED illuminated SPST switch with a maximum current rating of 250mA and a maximum voltage rating of 50V. It has a operating force of 3N and can be mounted through a hole. The switch has a temperature range of -25°C to 70°C and is available in a package quantity of 25. It is packaged in a rail/Tube and has a termination of PC Pins.
ITT 3.14002.0210000 technical specifications.
| Actuator Color | Red |
| Actuator Length | 0.7mm |
| Contact Material | Silver |
| Depth | 19.05mm |
| Illumination Type | LED |
| Length | 19.05mm |
| Max Current Rating | 250mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Mount | Through Hole |
| Operating Force | 3N |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.