This SPST tactile switch features a silver contact material and a maximum operating temperature of 70°C. It can handle a maximum current rating of 250mA and a maximum voltage rating of 50V AC and DC. The switch is designed for through-hole mounting and has a packaging type of bulk. It operates within a temperature range of -25°C to 70°C.
ITT 3.14002.0230000 technical specifications.
| Contact Material | Silver |
| Max Current Rating | 250mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Mount | Through Hole |
| Operating Force | 3N |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | UnconfirmedNo |
No datasheet is available for this part.