Sign in to ask questions about the ITT 3.14002.0630000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 3.14002.0630000 technical specifications.
| Color | Yellow |
| Height | 9.15mm |
| Illumination Color | Yellow |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Lens Color | Yellow |
| Lens Transparency | Diffused |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | RF19 |
| Termination | Solder |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for ITT 3.14002.0630000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.