This 50V 250mA through hole SPST off-mom square button switch features a tin contact plating and a maximum operating temperature of 70°C. It has a minimum operating temperature of -25°C and a mechanical life of 1,000,000 cycles. The switch is lead free and has a UL94 HB flammability rating.
Sign in to ask questions about the ITT 3.14002.6880000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 3.14002.6880000 technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 250mA |
| Contact Plating | Tin |
| Current Rating | 250mA |
| Flammability Rating | UL94 HB |
| Illumination Color | Blue |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Series | RF19H |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT 3.14002.6880000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
