
Illuminated pushbutton switch featuring a square, clear actuator with a 0.7mm length. This SPST-NO switch offers a 250mA current rating at 50V AC/DC, with silver contacts and plating. Designed for through-hole mounting with PC pin termination, it boasts a 1.78mm terminal pitch and 6.35mm row spacing. The component provides 1,000,000 electrical and mechanical life cycles, operating between -25°C and 70°C with a 3N operating force.
Sign in to ask questions about the ITT 3.14100.0060000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 3.14100.0060000 technical specifications.
| Actuator Color | Clear |
| Actuator Length | 0.7mm |
| Actuator Type | Square, Button |
| Contact Current Rating | 250mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 250mA |
| Depth | 15mm |
| Electrical Life | 1000000Cycles |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 250mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Mount | Through Hole |
| Operating Force | 3N |
| Orientation | Straight |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Row Spacing | 6.35mm |
| Series | RF15 |
| Switch Function | Off-Mom |
| Terminal Pitch | 1.78mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT 3.14100.0060000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.