Illuminated tactile pushbutton switch featuring SPST, Normally Open (N.O.) contacts with gold plating for reliable performance. This through-hole mounted component offers a 3N operating force, 0.7mm actuator length, and a 100mA contact current rating. It supports up to 42VAC and 42VDC, with a mechanical life of 1,000,000 cycles. The switch is illuminated with a blue LED and operates within a temperature range of -25°C to 70°C.
Sign in to ask questions about the ITT 3.14100.0300000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 3.14100.0300000 technical specifications.
| Actuator Color | White |
| Actuator Length | 0.7mm |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Depth | 15mm |
| Illumination Color | Blue |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 42V |
| Max Voltage Rating (DC) | 42V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Operating Force | 3N |
| Orientation | Straight |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 42V |
| RoHS | Compliant |
Download the complete datasheet for ITT 3.14100.0300000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.