
Illuminated pushbutton switch featuring a square, white button actuator with a 0.7mm length. This SPST, momentary switch offers gold contacts, a 100mA current rating, and a 42VAC/42VDC voltage rating. Designed for through-hole mounting with straight PC pin terminations, it boasts a mechanical life of 1,000,000 cycles and an operating force of 3N. Operating within a temperature range of -25°C to 70°C, this component is packaged in tubes.
ITT 3.14100.0310000 technical specifications.
| Actuator Color | White |
| Actuator Length | 0.7mm |
| Actuator Type | Square, Button |
| Contact Material | Gold |
| Current Rating | 100mA |
| Depth | 15mm |
| Illumination Type | LED |
| Length | 15mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 42V |
| Max Voltage Rating (DC) | 42V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Operating Force | 3N |
| Orientation | Straight |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | RF15 |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 42V |
| RoHS | Compliant |
No datasheet is available for this part.