
This is a gold contact SPST through hole pushbutton switch with a maximum operating temperature of 70°C and a maximum voltage rating of 42V AC/DC. It has a current rating of 100mA and a mechanical life of 1,000,000 cycles. The switch is available in a package quantity of 32 and is packaged in rail/tube packaging. It is not radiation hardened and has a throw configuration of SPST.
Sign in to ask questions about the ITT 3.14100.0330000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 3.14100.0330000 technical specifications.
| Actuator Type | Square, Button |
| Contact Material | Gold |
| Current Rating | 100mA |
| Illumination Type | LED |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (AC) | 42V |
| Max Voltage Rating (DC) | 42V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 3N |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | RF15 |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 42V |
| RoHS | Compliant |
Download the complete datasheet for ITT 3.14100.0330000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.