Switch Tactile Spst-no 0.25A 50V
ITT 3.14100.0430000 technical specifications.
| Actuator Type | Square, Button |
| Current Rating | 250mA |
| Illumination Type | LED |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Series | RF15 |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.