This round button switch features a current rating of 100mA and a voltage rating of 42V. It has a mechanical life of 1,000,000 cycles and can operate within a temperature range of -25°C to 70°C. The switch is designed for through hole mounting and has a throw configuration of SPST.
Sign in to ask questions about the ITT 3.14100.5010000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 3.14100.5010000 technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 100mA |
| Depth | 15mm |
| Height | 9.7mm |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 3N |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | RF15R |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 42V |
| RoHS | Compliant |
Download the complete datasheet for ITT 3.14100.5010000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
