
Illuminated pushbutton switch featuring a round, button actuator with a 1.1mm actuator length. This SPST (Single Pole Single Throw) switch offers a 0.25A current rating and 50VAC/50VDC voltage rating, with a 12.5VA power rating. It utilizes silver contacts with tin/silver plating and provides 1,000,000 electrical and mechanical life cycles. Mounting is via through-hole termination with PC pins, and it operates within a -25°C to 70°C temperature range.
ITT 3.14100.5060000 technical specifications.
| Actuator Length | 1.1mm |
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Tin, Silver |
| Current Rating | 250mA |
| Depth | 15mm |
| Electrical Life | 1000000Cycles |
| Height | 9.7mm |
| Illumination Type | LED |
| Length | 15mm |
| Max Current Rating | 250mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Operating Force | 3N |
| Orientation | Straight |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Row Spacing | 6.35mm |
| Series | RF15R |
| Switch Function | Off-Mom |
| Terminal Pitch | 1.78mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.