Sign in to ask questions about the ITT 3.14100.5320000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 3.14100.5320000 technical specifications.
| Depth | 15mm |
| Height | 9.7mm |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Operating Force | 3N |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for ITT 3.14100.5320000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.