
Illuminated & Non-Illuminated Pushbutton Switch, SPST-NO, 100mA, 42V. Features gold contacts, 1 million cycle mechanical life, and a 3N operating force. Through-hole mounting with PC pin termination and straight orientation. Operates between -25°C and 70°C. Lead-free construction.
Sign in to ask questions about the ITT 3.14100.6010000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 3.14100.6010000 technical specifications.
| Actuator Length | 1.1mm |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Current Rating | 100mA |
| Depth | 15mm |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (AC) | 42V |
| Max Voltage Rating (DC) | 42V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 3N |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | RF15N |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 42V |
| RoHS | Compliant |
Download the complete datasheet for ITT 3.14100.6010000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.