
Switch Tactile N.O. SPST Button PC Pins 0.25A 50VAC 50VDC 12.5VA 1000000Cycles 3N Thru-Hole Paper Tape
ITT 3.14100.6060000 technical specifications.
| Actuator Length | 1.1mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Depth | 15mm |
| Length | 15mm |
| Max Current Rating | 250mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Operating Force | 3N |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Series | RF15N |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.