
This round button switch features a contact current rating of 100mA and a current rating of 250mA. It is LED illuminated and has a maximum operating temperature of 70°C. The switch is designed for through hole mount and has a mechanical life of 1,000,000 cycles. It is available in a package quantity of 25 and comes in a rail/tube packaging.
Sign in to ask questions about the ITT 3.14100.8430000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 3.14100.8430000 technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 100mA |
| Current Rating | 250mA |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Series | RF15R |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT 3.14100.8430000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
