
Illuminated pushbutton switch featuring a red square actuator with a 0.7mm length. SPST-NO (Single Pole Single Throw, Normally Open) configuration with gold contacts rated for 100mA at 42V AC/DC. Through-hole mounting with PC pin termination and a mechanical life of 1,000,000 cycles. Operating force is 3N, with an operating temperature range of -25°C to 70°C.
Sign in to ask questions about the ITT 3.14200.0110000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 3.14200.0110000 technical specifications.
| Actuator Color | Red |
| Actuator Length | 0.7mm |
| Actuator Type | Square, Button |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Current Rating | 100mA |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 42V |
| Max Voltage Rating (DC) | 42V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Operating Force | 3N |
| Orientation | Straight |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | RF15 |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 42V |
| RoHS | Compliant |
Download the complete datasheet for ITT 3.14200.0110000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.