
Illuminated pushbutton switch featuring a green, square button actuator with a 0.7mm length. This SPST, normally open (N.O.) tactile switch offers a 3N operating force and a 100mA current rating at 42VAC/42VDC. Constructed with gold contacts, it boasts a mechanical life of 1,000,000 cycles and mounts via through-hole PC pins. Designed for straight orientation, it operates within a temperature range of -25°C to 70°C.
ITT 3.14200.0120000 technical specifications.
| Actuator Color | Green |
| Actuator Length | 0.7mm |
| Actuator Type | Square, Button |
| Contact Material | Gold |
| Current Rating | 100mA |
| Depth | 15mm |
| Illumination Type | LED |
| Length | 15mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 42V |
| Max Voltage Rating (DC) | 42V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Operating Force | 3N |
| Orientation | Straight |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | RF15 |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 42V |
| RoHS | Compliant |
No datasheet is available for this part.
