Switch Tactile N.O. SPST Button PC Pins 0.25A 50VAC 50VDC 12.5VA 1000000Cycles 3N Thru-Hole Tube
ITT 3.14200.0210000 technical specifications.
| Contact Material | Silver |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Mount | Through Hole |
| Operating Force | 3N |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | UnconfirmedNo |
No datasheet is available for this part.