This through-hole tactile switch features a silver contact material and an LED illumination type. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The switch is rated for 50V DC and has a mechanical life of 1,000,000 cycles. It is available in packaging options of rail and tube.
ITT 3.14200.0230000 technical specifications.
| Actuator Color | Yellow |
| Actuator Length | 0.7mm |
| Contact Material | Silver |
| Illumination Type | LED |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Mount | Through Hole |
| Operating Force | 3N |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.