This 10-position panel switch features a maximum current rating of 100mA and a maximum DC voltage rating of 28V. The switch is constructed with metal contact material and is available in bulk packaging. It is compliant with RoHS regulations but does not offer radiation hardening. The switch is designed for panel mounting.
ITT 301109002 technical specifications.
| Contact Material | Metal |
| Max Current Rating | 100mA |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.