
The ITT 301109100 is a 10-position thumbwheel switch with a maximum current rating of 100mA and a maximum voltage rating of 28V DC. It has an operating temperature range of -40°C to 65°C and is compliant with RoHS regulations. The switch features a copper alloy and metal contact material and has a panel mount with snap-in and board termination. It is available in bulk packaging and has a life of 100,000 cycles.
Sign in to ask questions about the ITT 301109100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 301109100 technical specifications.
| Actuator Type | Thumbwheel |
| Color | Black |
| Contact Material | Copper Alloy, Metal |
| Electrical Life | 100000Cycles |
| Max Current Rating | 100mA |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Snap in, Board |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 3 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT 301109100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.